Facom Adjustable Spanner, 450 mm Overall, 55mm Jaw Capacity, Metal Handle, Non-Sparking
- RS Stock No.:
- 234-9954
- Mfr. Part No.:
- 113A.18SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€359.16
(exc. VAT)
€441.77
(inc. VAT)
- RS Stock No.:
- 234-9954
- Mfr. Part No.:
- 113A.18SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 55mm | |
| Non Sparking | Yes | |
| Overall Length | 450 mm | |
| Handle Type | Metal | |
| Finish | Non sparking, anti-magnetic | |
| Material | Beryllium Copper | |
| Number of Pieces | 1 | |
| Model Number | 113A.18SR | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 55mm | ||
Non Sparking Yes | ||
Overall Length 450 mm | ||
Handle Type Metal | ||
Finish Non sparking, anti-magnetic | ||
Material Beryllium Copper | ||
Number of Pieces 1 | ||
Model Number 113A.18SR | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113A.SR series non sparking adjustable wrench is made up of copper beryllium alloy.
Length 450 mm
Related links
- Facom Adjustable Spanner 36mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 24mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Facom 250mm Overall, Metal Handle Non-Sparking
- Facom 150mm Overall, Metal Handle Non-Sparking
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
- BETA 200mm Overall, Metal Handle Non-Sparking
- Bahco 600mm Overall, Metal Handle Non-Sparking

