SAM, 7/8 in, 15/16 in Jaw Capacity Ratchet Combination Spanner, 248mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-7274
- Mfr. Part No.:
- 10-7/8X15/16N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.75
(exc. VAT)
€14.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.75 |
*price indicative
- RS Stock No.:
- 282-7274
- Mfr. Part No.:
- 10-7/8X15/16N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 7/8 in, 15/16 in | |
| Wrench Type | Ratchet Combination Spanner | |
| Non-Sparking | No | |
| Overall Length | 248mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 3318, NF ISO 1711-1, NF ISO 10102, ISO 691, ISO 3318, ISO 1711-1, ISO 10102, DIN ISO 691, DIN ISO 1711-1, DIN 3113, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 7/8 in, 15/16 in | ||
Wrench Type Ratchet Combination Spanner | ||
Non-Sparking No | ||
Overall Length 248mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals NF ISO 691, NF ISO 3318, NF ISO 1711-1, NF ISO 10102, ISO 691, ISO 3318, ISO 1711-1, ISO 10102, DIN ISO 691, DIN ISO 1711-1, DIN 3113, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Open end wrench is a thinner than a standard combination spanner which gives better accessibility. This wrench has brilliant polished chrome plate finish.
Smoothed shape for hand comfort
Compliance to DIN ISO 691 and ISO 10102
Related links
- SAM 152mm Overall, Comfort Grip Handle
- SAM 249mm Overall, Comfort Grip Handle
- SAM 159mm Overall, Comfort Grip Handle
- SAM 140mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
- SAM 206mm Overall, Comfort Grip Handle
- SAM 230mm Overall, Comfort Grip Handle
