SAM, 20 mm Jaw Capacity Ratchet Combination Spanner, 230mm Overall, Comfort Grip Handle

Subtotal (1 unit)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€13.32

*price indicative

RS Stock No.:
282-8494
Mfr. Part No.:
50-20
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

20 mm

Product Type

Wrench

Wrench Type

Ratchet Combination Spanner

Overall Length

230mm

Non-Sparking

No

Handle Type

Comfort Grip

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 691, NF ISO 1711-1, NF ISO 3318, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 7738, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Combination wrench made from forged from chrome vanadium steel. It has combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle

Smooth finish for a comfortable grip

Bright polished chrome plate finish

Flank drive head with Surface Drive.

Compliance to ISO 7738 and DIN ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy