SAM Torque Wrench, Standard Handle

Subtotal (1 unit)*

€598.98

(exc. VAT)

€736.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€598.98

*price indicative

RS Stock No.:
282-9023
Mfr. Part No.:
DYT-KIT1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Wrench Type

Torque Wrench

Non-Sparking

No

Handle Type

Standard

VDE/1000V Approved

No

Standards/Approvals

NF E71-016, ISO 691, ISO 2236, ISO 15601

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Adjustment kit for DYNATECH torque wrenches. The special setting kit for DYNATECH wrenches and disengageble single torque wrenches allows you to adjust your torque wrenches easily, quickly and all on your own. It is suitable for all torque wrenche

Two coloured foam

Compliance to ISO 691 and ISO 2236

Special screwdriver for laminate screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy