Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 5 Way, Silver Plating
- RS Stock No.:
- 261-7562
- Mfr. Part No.:
- AC5F
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €13.46 |
10 - 24 | €12.93 |
25 - 49 | €12.48 |
50 + | €11.84 |
*price indicative
- RS Stock No.:
- 261-7562
- Mfr. Part No.:
- AC5F
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Colour | Black, Silver | |
IP Rating | IP40 | |
Contact Plating | Silver | |
Current Rating | 7.5A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Black, Silver | ||
IP Rating IP40 | ||
Contact Plating Silver | ||
Current Rating 7.5A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating