Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6802B, AC6803B Power Sources, AC6801B 128 mm
- RS Stock No.:
- 184-6797
- Mfr. Part No.:
- AC68BRAC3
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€148.00
(exc. VAT)
€182.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.00 |
*price indicative
- RS Stock No.:
- 184-6797
- Mfr. Part No.:
- AC68BRAC3
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Rack Mount Flange Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | AC6802B, AC6803B Power Sources, AC6801B | |
| Height | 128mm | |
| Length | 428mm | |
| Width | 370mm | |
| Standards/Approvals | ISO 9001:2015, Low Voltage Directive 2006/95/EC, EN 61010-1, EMC Directive 2004/108/EC, EN 61326-1 | |
| Series | AC6800B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Rack Mount Flange Kit | ||
Product Type Rack Mount Kit | ||
For Use With AC6802B, AC6803B Power Sources, AC6801B | ||
Height 128mm | ||
Length 428mm | ||
Width 370mm | ||
Standards/Approvals ISO 9001:2015, Low Voltage Directive 2006/95/EC, EN 61010-1, EMC Directive 2004/108/EC, EN 61326-1 | ||
Series AC6800B | ||
- COO (Country of Origin):
- JP
Keysight Technologies Rack Mount Kit, For Use With AC Power Supplies, Screws and Nuts Included - AC6800 Series - AC68BRAC3
Keen to find a flange solution that keeps your power supply firmly in place? This Keysight Technologies rack mount kit is just the thing. The product combines all the bits and bobs needed to set up a sturdy flange-mounting system so you can mount your AC6800 series AC power supply safely inside a rack. The components in the kit are made of metal for resistance to impact and abrasion in harsh work environments. You get two types of threaded screws, so it's a breeze to fix your equipment to the flange and secure the flange to your rack.
Features & Benefits
• Supplied with cage nuts that make using different screw types a cinch
• Wide operating temperature range between 0°C and +40°C for use in demanding environments
Applications
• Testing and measurement
• Circuitry design
• Power factor correction
What makes rack mounting so important?
One of the most important reasons to rack mount your equipment is efficient, unobstructed airflow. It's critical for air to move freely to keep your equipment cool and prevent overheating.
Note
Manufacturers Warranty
Related links
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6804B AC6803B, AC6801B 128 mm 428 mm
- Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- Keysight Technologies 34980A Series Rack Mount Kit for Use with 34980A Data Acquisition System
- Keysight Technologies 1CM Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies E36200 Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies E36200 Series Rack Mount Flange and Handle Kit for Use with E36200 Series Power Supplies, 1 Per
- Keysight Technologies N5700 Series Rack Mount Kit for Use with N5700 Series, 1 Per Pack Piece(s) 44 mm 432.8 mm 422.8 mm
- Keysight Technologies Rack Mount for Use with Keysight Technologies Multimeters
