Verbatim 1.75mm White DURABIO 3D Printer Filament, 500g
- RS Stock No.:
- 202-0402
- Mfr. Part No.:
- 55150
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-0402
- Mfr. Part No.:
- 55150
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | PC | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | White | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | DURABIO | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type PC | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour White | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material DURABIO | ||
The Verbatim 3d printer filament is made up of durabio which is bio-based polycarbonate resin developed as a glass substitute. It is mainly used for concept modelling for the building, electrical and automotive industry and it is available in white colour.
The material has excellent durability with high heat, scratch and abrasion resistance
It has excellent optical and mechanical properties
UV resistance
The product is environmentally friendly
It has excellent optical and mechanical properties
UV resistance
The product is environmentally friendly
Related links
- Verbatim 2.85mm White DURABIO 3D Printer Filament, 500g
- Verbatim 1.75mm Transparent PP 3D Printer Filament, 500g
- Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black DURABIO 3D Printer Filament, 500 g
- RS PRO 1.75mm Green/White PLA Magic 3D Printer Filament, 500g
- BASF 1.75mm Pink TPC 45D 3D Printer Filament, 500g
