Ultimaker 1.75 mm Transparent Sr-30 3D Printer Filament, 450 g

Subtotal (1 unit)*

€141.50

(exc. VAT)

€174.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.50

*price indicative

RS Stock No.:
285-6667
Mfr. Part No.:
375-0015A
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Printing Technology

FDM Process with Soluble Support Material

Machine Specific

Yes

Colour

Transparent

For Use With

METHOD Series

Weight

450g

Diameter

1.75mm

Printing Material

Sr-30

Printing Maximum Temperature

75°C

Printing Minimum Temperature

70°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL
The Ultimaker SR-30 is a proprietary soluble support material developed by Stratasys that is optimized to work extremely well with ABS due to its unique adhesion properties. It is compatible with the MakerBot METHOD X 3D Printer using the Support 2XA extruder. Unlike PVA which is simply water soluble, SR-30 requires additional equipment for dissolution.

Ensure part quality and dimensional accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy