Ultimaker 1.75 mm White Polyvinyl Chloride 3D Printer Filament, 450 g

Subtotal (1 unit)*

€99.99

(exc. VAT)

€122.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.99

*price indicative

RS Stock No.:
285-6660
Mfr. Part No.:
375-0002A
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

Yes

Colour

White

For Use With

METHOD Series

Weight

450g

Diameter

1.75mm

Printing Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Ultimaker Precision Dissolving PVA ensures fast and effortless support removal for your most complex prints. PVA support material that is compatible with many lower temperature model materials such as PLA and PETG.

Water solubility

Minimal residue

High print quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy