Ultimaker 1.75mm Black PA CF 3D Printer Filament, 500g
- RS Stock No.:
- 285-6690
- Mfr. Part No.:
- 375-0059A
- Manufacturer:
- Ultimaker
Price Each**
€117.29
(exc. VAT)
€144.27
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €117.29 |
**price indicative
Related links
- Ultimaker 1.75mm Black PA12 CF 3D Printer Filament, 500g
- Ultimaker 1.75mm Black PA 3D Printer Filament, 690g
- Ultimaker 1.75mm Black PET-G 3D Printer Filament, 750g
- Ultimaker 1.75mm Black ASA 3D Printer Filament, 650g
- Ultimaker 1.75mm Black PLA 3D Printer Filament, 750g
- Ultimaker Black ABS 3D Printer Filament, 500g
- Raise3D 1.75mm Black PPA CF 3D Printer Filament, 1kg
- Raise3D 1.75mm Black PA12 CF+ 3D Printer Filament, 1kg