Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 1 unit)*

€3.34

(exc. VAT)

€4.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 266 unit(s), ready to ship from another location
Pack(s)
Per Pack
1 +€3.34

*price indicative

RS Stock No.:
108-768
Distrelec Article No.:
303-67-646
Mfr. Part No.:
7638900437645
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Series

Energizer MAX

Product Type

AA Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2.5Ah

Battery Size

AA

IEC Code

Iec Lr6

Number of Batteries

4

Termination Type

Flat Contact

Standards/Approvals

No

Weight

23g

Height

50.5mm

Diameter

14.5mm

COO (Country of Origin):
BE

Energizer MAX Series AA Battery, 2.5Ah Capacity, 1.5V Nominal Voltage - 7638900437645


This AA battery is a single-use zinc-manganese dioxide cell designed to supply 1.5 V to a wide range of portable equipment. It is offered in a four-unit pack and is intended for devices requiring standard AA cells with flat contact terminations. The product is suitable for general power delivery where disposable primary cells are acceptable.

Features and Benefits:


• 1.5 V nominal voltage delivers stable device operation
• 2.5 Ah capacity supports extended run times
• Flat contact termination simplifies replacement
• 23 g mass per cell aids weight-conscious installations
• Zinc-manganese dioxide chemistry provides primary cell performance

Applications


• Suitable for handheld torches and flashlights
• Used with remote controls and wall clocks
• Ideal for battery-powered toys and gadgets
• Can be used for wireless keyboards and mice
• Suitable for battery trays requiring flat terminals

How many cells are included in the pack?


The supply comprises four individual cells supplied together in a single pack.

What is the cell diameter and height?


Each cell measures 14.5 mm in diameter and 50.5 mm in height.

What is the chemistry and how does it affect storage?


The cell uses zinc-manganese dioxide chemistry which is a primary system suited to ambient storage conditions.

Which IEC designation corresponds to these cells?


The cells conform to the LR6 IEC code.

Can these replace other AA flat Terminal types?


They match standard AA flat Terminal form factors for straightforward substitution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy