Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- RS Stock No.:
- 718-872
- Mfr. Part No.:
- 7638900205916
- Manufacturer:
- Eveready
Subtotal (1 pack of 4 units)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.52 | €0.63 |
*price indicative
- RS Stock No.:
- 718-872
- Mfr. Part No.:
- 7638900205916
- Manufacturer:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | AA Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 4 | |
| Termination Type | Flat Contact | |
| Standards/Approvals | IEC | |
| Weight | 23g | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type AA Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 4 | ||
Termination Type Flat Contact | ||
Standards/Approvals IEC | ||
Weight 23g | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
RoHS Status: Exempt
Energizer AA Battery, 1.5V Nominal Voltage, AA Battery Size - 7638900205916
This AA battery provides primary power for everyday electronic devices using a zinc-manganese dioxide chemical system and a nominal voltage of 1.5 V. It is intended for ambient operating conditions and moderate temperature ranges, offering long shelf storage and standardised termination suitable for a wide range of consumer equipment.
Features and Benefits:
• Zinc-manganese dioxide chemistry delivers steady voltage output for devices
• Flat contact termination enables reliable connection in standard holders
• IEC approval confirms conformity with industry dimensional and performance norms
• Shelf life of 10 years at 21 °C reduces replacement frequency
• Operating temperature range −18 °C to 55 °C supports varied environmental use
• Flat contact termination enables reliable connection in standard holders
• IEC approval confirms conformity with industry dimensional and performance norms
• Shelf life of 10 years at 21 °C reduces replacement frequency
• Operating temperature range −18 °C to 55 °C supports varied environmental use
Applications
• Suitable for digital cameras requiring short high-current bursts
• Ideal for handheld games and portable audio players
• Used with remote controls, radios and clocks
• Can be used for toys and small lighting
• Ideal for handheld games and portable audio players
• Used with remote controls, radios and clocks
• Can be used for toys and small lighting
How Compact is the cell for device fitting?
The cell conforms to industry-standard AA dimensions allowing compatibility with typical AA compartments.
What is the typical mass for handling and shipping calculations?
Each cell has a typical weight of 23 g which assists in pack weight estimation.
How is temperature tolerance expressed for outdoor use?
It operates between −18 °C and 55 °C so it functions across common cold and warm conditions.
What Terminal style should device contacts accommodate?
Device holders should accept flat contact terminals to ensure correct electrical connection.
Related links
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Eveready A91 1.5 V Zinc Manganese Dioxide AA Battery
