Eveready A91 1.5 V Zinc Manganese Dioxide AA Battery
- RS Stock No.:
- 718-883
- Mfr. Part No.:
- 7638900083613
- Manufacturer:
- Eveready
Subtotal (1 pack of 2 units)*
€1.84
(exc. VAT)
€2.26
(inc. VAT)
In Stock
- Plus 102 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.84 | €0.92 |
*price indicative
- RS Stock No.:
- 718-883
- Mfr. Part No.:
- 7638900083613
- Manufacturer:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | AA Battery | |
| Series | A91 | |
| Battery Size | AA | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR6 | |
| Battery Capacity | 8000mAh | |
| Termination Type | Flat Contact | |
| Weight | 23g | |
| Standards/Approvals | IEC | |
| Height | 49.5mm | |
| Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type AA Battery | ||
Series A91 | ||
Battery Size AA | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
IEC Code LR6 | ||
Battery Capacity 8000mAh | ||
Termination Type Flat Contact | ||
Weight 23g | ||
Standards/Approvals IEC | ||
Height 49.5mm | ||
Diameter 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Energizer A91 Series AA Battery, 8000mAh Capacity, 1.5V Nominal Voltage - 7638900083613
This AA battery is a primary dry cell designed to deliver 1.5 V for general-purpose devices across a wide temperature range. It uses a zinc-manganese dioxide chemical system and is intended for devices requiring moderate to variable currents. The cell is supplied with a plastic label jacket and a flat contact terminal, suitable for standard consumer electronics and household gadgets.
Features and Benefits:
• 8000 mAh capacity for extended runtime in low-drain equipment
• Zinc-manganese dioxide chemistry providing stable voltage output
• IEC-approved construction meeting recognised industry standards
• Flat contact termination for consistent electrical connection
• Operates from −18 °C to 55 °C for varied environmental use
• Zinc-manganese dioxide chemistry providing stable voltage output
• IEC-approved construction meeting recognised industry standards
• Flat contact termination for consistent electrical connection
• Operates from −18 °C to 55 °C for varied environmental use
Applications
• Suitable for remote controls and analogue radios
• Ideal for clocks and desk lighting
• Used with portable tape players and handheld games
• Can be used for digital Camera photoflash and toys
• Ideal for clocks and desk lighting
• Used with portable tape players and handheld games
• Can be used for digital Camera photoflash and toys
What is the expected shelf life when stored at room temperature?
When kept at 21 °C, the cell retains usability for up to 10 years.
How heavy is a single cell and how does that affect portability?
Each cell weighs 23 g, keeping handheld device weight low.
What are the Terminal and jacket types for compatibility?
The cell features a flat contact Terminal and a plastic label jacket.
Which standards or codes identify its form factor?
It corresponds to IEC designation LR6 and the ANSI equivalent.
Related links
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Eveready A95 1.5 V Zinc Manganese Dioxide D Battery
- Eveready 1235 1.5 V Zinc Manganese Dioxide Battery, 580 mAh
- Eveready A93 1.5 V Zinc Manganese Dioxide C Battery, 7000 mAh
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
