Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- RS Stock No.:
- 276-2668
- Distrelec Article No.:
- 302-22-382
- Mfr. Part No.:
- 7638900435849
- Manufacturer:
- Energizer
Subtotal (1 pack of 24 units)*
€21.80
(exc. VAT)
€26.81
(inc. VAT)
In Stock
- 241 unit(s) ready to ship
- Plus 5,948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.80 | €0.908 |
*price indicative
- RS Stock No.:
- 276-2668
- Distrelec Article No.:
- 302-22-382
- Mfr. Part No.:
- 7638900435849
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | AA Battery | |
| Series | Energizer Industrial | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.5 | |
| Battery Size | AA | |
| IEC Code | Iec Lr6 | |
| Number of Batteries | 24 | |
| Termination Type | Flat Contact | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Weight | 24g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type AA Battery | ||
Series Energizer Industrial | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.5 | ||
Battery Size AA | ||
IEC Code Iec Lr6 | ||
Number of Batteries 24 | ||
Termination Type Flat Contact | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
Weight 24g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Energizer Industrial Series AA Battery, 2.5Ah Capacity, 1.5V Nominal Voltage - 7638900435849
This AA battery supplies portable devices with a 1.5V output using a zinc-manganese dioxide cell chemistry and is intended for industrial use. It is provided in bulk to support continuous operations where multiple cells are required and connects via a flat contact termination suitable for standard holders.
Features and Benefits:
• 2.5Ah capacity delivers extended run times for demanding loads
• 1.5V nominal voltage supports standard cell-powered equipment
• Zinc-manganese dioxide chemistry offers consistent discharge behaviour
• Flat contact termination ensures reliable electrical connection
• 24g mass per cell aids inventory weight calculations
• 1.5V nominal voltage supports standard cell-powered equipment
• Zinc-manganese dioxide chemistry offers consistent discharge behaviour
• Flat contact termination ensures reliable electrical connection
• 24g mass per cell aids inventory weight calculations
Applications
• Suitable for handheld instruments requiring steady voltage
• Used with battery packs assembled in industrial settings
• Ideal for remote sensors with moderate current draw
• Can be used for workshop tools needing bulk supply
• Used for test rigs and prototyping requiring common cells
• Used with battery packs assembled in industrial settings
• Ideal for remote sensors with moderate current draw
• Can be used for workshop tools needing bulk supply
• Used for test rigs and prototyping requiring common cells
How many cells are supplied in one bulk package?
The pack contains 24 individual cells.
What classification code corresponds to this cell type?
It matches the IEC LR6 designation for standard AA cells.
What physical form factor should I plan for in holders?
The cell has a diameter of 14.5mm and a height of 50.5mm, so design compartments accordingly.
How does the termination affect device compatibility?
The flat contact termination fits devices using Planar end contacts and reduces the risk of intermittent connections.
What weight should be used for shipping calculations per cell?
Use 24g per cell when estimating transport mass.
Related links
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
