Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V

Image representative of range

Subtotal (1 tray of 500 units)*

€312.56

(exc. VAT)

€384.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€312.56€0.625

*price indicative

RS Stock No.:
765-728
Mfr. Part No.:
4003211501
Manufacturer:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

AAA Non-Rechargeable Battery

Chemistry

Zn/MnO2

Nominal Voltage

1.5V

Number of Batteries

1

IEC Code

LR03

Battery Capacity

1270mAh

Battery Size

AAA

Diameter

10.5mm

Height

44.5mm

Weight

11.4g

RoHS Status: Exempt

COO (Country of Origin):
DE
The Varta Alkaline battery is designed for a wide range of applications. Utilising Zn-MnO chemistry, this battery provides reliable power with a nominal voltage of 1.5V and a typical capacity of 1270 mAh, ensuring longevity for devices requiring sustained energy. With a permissible temperature range of -20°C to 50°C, it operates efficiently across diverse environmental conditions. Moreover, the industrial pro series boasts a shelf life of up to 10 years, providing peace of mind for users who require dependable performance over time, making it Ideal for both professional and everyday use.

Offers a robust shelf life of up to 10 years for reliable performance

Operates efficiently within a wide temperature range of -20°C to 50°C

Delivers a typical capacity of 1270 mAh, making it suitable for high-resistance discharges

Designed with a Compact weight of approximately 11.4 grams, ensuring ease of use

Features precise dimensions, fitting various device requirements effortlessly

Ideal for diverse applications, from digital audio to portable lighting and toys, ensuring versatility

Energy density of 136 Wh/kg maximises performance in energy-hungry devices

Encases Advanced battery technology for consistent and high-quality output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy