Varta Non-Rechargeable Battery, 1.5 V, 11.6 mm Diameter
- RS Stock No.:
- 765-771
- Mfr. Part No.:
- 4274101401
- Manufacturer:
- Varta
Subtotal (1 unit)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
In Stock
- Plus 228 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.86 |
*price indicative
- RS Stock No.:
- 765-771
- Mfr. Part No.:
- 4274101401
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 50mAh | |
| Diameter | 11.6mm | |
| Number of Batteries | 1 | |
| Height | 3.05mm | |
| Weight | 1.18g | |
| IEC Code | Iec-Lr54 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 50mAh | ||
Diameter 11.6mm | ||
Number of Batteries 1 | ||
Height 3.05mm | ||
Weight 1.18g | ||
IEC Code Iec-Lr54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese battery is designed for reliable power in everyday applications. With a nominal voltage of 1.5V and a typical capacity of 50 mAh, this Compact battery excels in delivering consistent performance for electronic devices such as watches and cameras. Its innovative design utilises a manganese dioxide and zinc composition for enhanced efficiency. The battery's lightweight construction, at approximately 1.18 g, and Compact volume of 0.28 ccm make it an Ideal choice for space-constrained environments. Whether you're powering your favourite gadgets or tackling new projects, this battery provides dependable energy with minimal self-discharge, ensuring longevity and reliability.
Nominal voltage of 1.5V guarantees stable performance
Typical capacity of 50 mAh caters to low-energy consumer electronics
Designed for a wide range of applications including watches, cameras, and electronics
Lightweight at approximately 1.18 g for ease of use in portable devices
Compact volume of 0.28 ccm allows for versatility in various applications
Temperature ranges from -10°C to 65°C for optimal storage and discharge
Self-discharge rate is ≤3% per year, ensuring long-lasting power
Exceptional performance in a continuous load scenario, sustaining energy needs effectively
Subject to change, reflecting the latest advancements and improvements in battery technology
Related links
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
