Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V
- RS Stock No.:
- 707-3377
- Distrelec Article No.:
- 301-19-509
- Mfr. Part No.:
- 7638900343533
- Manufacturer:
- Energizer
Subtotal (1 box of 10 units)*
€49.70
(exc. VAT)
€61.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.70 | €4.97 |
*price indicative
- RS Stock No.:
- 707-3377
- Distrelec Article No.:
- 301-19-509
- Mfr. Part No.:
- 7638900343533
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Series | ULTIMATE Lithium | |
| Product Type | AAA Battery | |
| Chemistry | Lithium Iron Disulphide | |
| Number of Batteries | 10 | |
| Nominal Voltage | 1.5V | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Series ULTIMATE Lithium | ||
Product Type AAA Battery | ||
Chemistry Lithium Iron Disulphide | ||
Number of Batteries 10 | ||
Nominal Voltage 1.5V | ||
Termination Type Standard | ||
Battery Size AAA | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
Energizer ULTIMATE Lithium Series AAA Battery, 1.5V Nominal Voltage, 10 Batteries - 7638900343533
This AAA battery is a single-use power cell designed to deliver 1.5V output for portable electronics and consumer devices. It uses a lithium iron disulphide chemistry that provides a higher energy density than conventional alkaline cells, making it suitable for equipment requiring steady voltage from small-format cells. The product is supplied as a pack of ten standard-terminated units for straightforward installation.
Features and Benefits:
• 1.5V nominal voltage provides consistent device operation
• Lithium iron disulphide chemistry offers increased energy density
• Standard termination enables direct fit into common holders
• Pack quantity of 10 reduces frequency of repurchase
• AAA size fits equipment designed for small cylindrical cells
• Lithium iron disulphide chemistry offers increased energy density
• Standard termination enables direct fit into common holders
• Pack quantity of 10 reduces frequency of repurchase
• AAA size fits equipment designed for small cylindrical cells
Applications
• Suitable for high-drain remote controls and toys
• Used with handheld measurement instruments requiring steady voltage
• Ideal for Compact torches and LED lights
• Can be used for battery-powered medical monitors
• Used for photography accessories that accept AAA cells
• Used with handheld measurement instruments requiring steady voltage
• Ideal for Compact torches and LED lights
• Can be used for battery-powered medical monitors
• Used for photography accessories that accept AAA cells
How many cells are included in a standard retail pack?
The pack contains ten individual batteries.
What is the nominal voltage delivered by each cell?
Each cell provides a nominal voltage of 1.5V.
What type of electrical termination do the cells use?
The cells have a standard termination for direct insertion into holders.
What chemical system is employed to supply energy?
The cells use a lithium iron disulphide chemistry.
What physical size should devices accept to use these cells?
Devices must accept the AAA physical size to be compatible.
Related links
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- Ansmann ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- Energizer Lithium Iron Disulphide AAA Battery 1.5 V
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- RS PRO Lithium Iron Disulphide AAA Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- RS PRO Lithium Iron Disulphide AA Battery 1.5 V
