SAM Steel Hooked, Straight Abrasive Brush, 23 mm Diameter
- RS Stock No.:
- 209-400
- Mfr. Part No.:
- 1530-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€30.85
(exc. VAT)
€37.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.85 |
*price indicative
- RS Stock No.:
- 209-400
- Mfr. Part No.:
- 1530-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel | |
| Suitable For | Difficult Surface, Conventional Job | |
| Bristle Type | Hooked, Straight | |
| Diameter | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Brush | ||
Bristle Material Steel | ||
Suitable For Difficult Surface, Conventional Job | ||
Bristle Type Hooked, Straight | ||
Diameter 23mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1530-3
The SAM Outillage universal brush is expertly engineered to meet the demands of both conventional and intricate stripping tasks. Designed for use with our brushing machine, it excels in achieving exceptional results on various surfaces, from the straightforward to the challenging. The brush features straight steel wires, a thoughtful choice for durability and effectiveness, making it ideal for your light to moderate cleaning tasks. Whether you're a professional tradesperson or a DIY enthusiast, this product guarantees outstanding performance while ensuring that you get the job done efficiently and effectively, all backed by the trusted quality of SAM Outillage.
Compact design ensures improved manoeuvrability in tight spaces
Ideal for a range of surfaces making it a versatile addition to your toolkit
Weighs only 70 grams providing a lightweight option for extended use
Designed for both conventional and specialised applications catering to various cleaning needs
Related links
- SAM Steel Hooked Abrasive Brush, 11 mm Diameter
- SAM Steel Twisted Abrasive Brush, 70 mm Diameter
- SAM Steel Cut-Wire Cup Brush 75 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- Vikan Red Bottle Brush 490mm x 50 mm
- Vikan Yellow Bottle Brush 490mm x 50 mm
