SAM Steel Hooked Abrasive Brush, 11 mm Diameter
- RS Stock No.:
- 209-401
- Mfr. Part No.:
- 1530-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€30.85
(exc. VAT)
€37.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.85 |
*price indicative
- RS Stock No.:
- 209-401
- Mfr. Part No.:
- 1530-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel | |
| Bristle Type | Hooked | |
| Suitable For | Difficult Surface | |
| Diameter | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Brush | ||
Bristle Material Steel | ||
Bristle Type Hooked | ||
Suitable For Difficult Surface | ||
Diameter 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1530-6
The SAM Outillage hooked wire brush is designed to tackle a variety of cleaning and stripping tasks with unmatched precision. With its innovative construction, this versatile tool is ideal for both conventional stripping jobs and more challenging surfaces, making it an essential companion for professionals and DIY enthusiasts alike. The brushs compact design allows for easy manoeuvrability, helping to reach tight spaces while delivering effective results. The unique composition of hooked steel wire enhances durability, ensuring optimal performance throughout its use. Whether youre preparing surfaces for painting or cleaning up stubborn materials, this brush stands out as a reliable choice for achieving a high quality finish.
Lightweight design enhances ease of use and manoeuvrability
Ideal for difficult surfaces requiring special attention
Customisable options available to suit various stripping needs
Backed by a guarantee that assures product reliability and quality
Related links
- SAM Steel Hooked 23 mm Diameter
- SAM Steel Twisted Abrasive Brush, 70 mm Diameter
- SAM Steel Cut-Wire Cup Brush 75 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- Vikan Green Bottle Brush 145mm x 63 mm
- Vikan Red Bottle Brush 145mm x 63 mm
