3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- RS Stock No.:
- 627-755
- Mfr. Part No.:
- 7000046181
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€621.13
(exc. VAT)
€763.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €621.13 | €124.226 |
*price indicative
- RS Stock No.:
- 627-755
- Mfr. Part No.:
- 7000046181
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Material | Ceramic Precision-Shaped Grain | |
| Bristle Type | Type C | |
| Suitable For | Steel, Stainless Steel, Inconel | |
| Diameter | 6in | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 100rpm | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Material Ceramic Precision-Shaped Grain | ||
Bristle Type Type C | ||
Suitable For Steel, Stainless Steel, Inconel | ||
Diameter 6in | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 100rpm | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 152.4mm Diameter, 1μm Grit size - 7000046181
This abrasive brush is a circular tool designed with a diameter of 152.4mm. Ideal for high-performance applications, this brush features a fine grit size of 1 micron, making it suitable for various surface preparation tasks. The fixing size is 25.4mm, allowing for easy attachment to compatible tools.
Features & Benefits
• Provides effective abrasion for smooth surface finishing
• Utilises a fine grit to achieve precise metal finishing
• Circular design enhances manoeuvrability during use
• Durable construction offers longevity in demanding applications
• Optimised for use with industrial brushes in automation sectors
• Easy to handle, promoting user comfort and control
• Utilises a fine grit to achieve precise metal finishing
• Circular design enhances manoeuvrability during use
• Durable construction offers longevity in demanding applications
• Optimised for use with industrial brushes in automation sectors
• Easy to handle, promoting user comfort and control
Applications
• Used for cleaning and finishing metal surfaces
• Ideal for preparing surfaces prior to painting or coating
• Suited for use in mechanical assembly and maintenance tasks
• Effective in deburring and polishing
• Compatible with various surface preparation tools in workshops
• Ideal for preparing surfaces prior to painting or coating
• Suited for use in mechanical assembly and maintenance tasks
• Effective in deburring and polishing
• Compatible with various surface preparation tools in workshops
How does the grit size impact performance during use?
The 1 Micron grit size enables finer abrasion, contributing to a smoother finish without damaging the underlying metal surface. This is particularly beneficial during delicate tasks such as polishing or preparing surfaces for painting.
What is the recommended technique for using this brush effectively?
To maximise performance, ensure the brush is securely fixed to the tool and apply consistent pressure while moving it across the surface. This method enhances efficacy while reducing wear on the brush.
Can this brush be used with different types of power tools?
Yes, it is compatible with a variety of power tools designed for abrasive applications, provided they can accommodate the 25.4mm fixing size, ensuring versatility across multiple tasks.
What precautions should be taken to ensure safe usage?
Always wear appropriate personal protective equipment, such as safety goggles and gloves, to prevent dust irritation and abrasions. Additionally, assess the environment for potential hazards prior to use to ensure safety.
Related links
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit