3M Nylon Type C Abrasive Brush, 76 mm Diameter
- RS Stock No.:
- 627-761
- Mfr. Part No.:
- 7000078176
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
€242.84
(exc. VAT)
€298.69
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.84 | €40.473 |
*price indicative
- RS Stock No.:
- 627-761
- Mfr. Part No.:
- 7000078176
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Nylon | |
| Product Type | Abrasive Brush | |
| Bristle Type | Type C | |
| Suitable For | Deburring, Coating Removal, Blending, Cleaning | |
| Diameter | 76mm | |
| Fixing Type | Arbour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Nylon | ||
Product Type Abrasive Brush | ||
Bristle Type Type C | ||
Suitable For Deburring, Coating Removal, Blending, Cleaning | ||
Diameter 76mm | ||
Fixing Type Arbour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 76mm Diameter, P80 Grit size - 7000078176
This abrasive brush is a circular tool designed for efficient surface preparation and metal finishing tasks. With a diameter of 76mm and a grit size of P80, it is adaptable for use on various materials, delivering an exceptionally long working life due to its ceramic and aluminium oxide composition. The brush features an arbor fixing type, ensuring easy attachment to compatible power tools.
Features & Benefits
• Flexible design allows access to profiled surfaces
• Mandrel includes a 6mm shank for easy fitting
• Curved bristles effectively remove rust and adhesive residues
• Maximum speed of 10,000 min⁻¹ for efficient operation
• Suitable for smoothing, polishing, and deburring metal surfaces
• Durable construction ensures consistent performance over time
• Mandrel includes a 6mm shank for easy fitting
• Curved bristles effectively remove rust and adhesive residues
• Maximum speed of 10,000 min⁻¹ for efficient operation
• Suitable for smoothing, polishing, and deburring metal surfaces
• Durable construction ensures consistent performance over time
Applications
• Ideal for removing light scratches and burrs from metals
• Suitable for rust removal on various materials
• Useful for paint and adhesive residue cleaning
• Effective for finishing processes in industrial settings
• Suitable for rust removal on various materials
• Useful for paint and adhesive residue cleaning
• Effective for finishing processes in industrial settings
How does the design optimise performance on profiled surfaces?
The curved bristles of the brush adapt to the contours of profiled surfaces, ensuring thorough cleaning and finishing without damaging the material beneath.
What conditions should be observed when using this tool?
It is essential to ensure the correct direction of rotation when using the abrasive brush to achieve optimal results and maintain safety during operation.
What types of materials can be worked with using this brush?
This tool is effective on a wide range of materials, including metals, ensuring versatility in various applications, from rust removal to surface polishing.
Is it compatible with different power tools?
The arbor fixing allows this tool to be used seamlessly with straight grinders or flexible shafts, making it a versatile addition to your power tool accessories.
Related links
- 3M Nylon Type C Abrasive Brush, 76 mm Diameter
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter
- 3M Nylon TC-Curved TA-Angled Abrasive Brush, 76 mm Diameter
- 3M Abrasive Brush, 76 mm Diameter
- 3M Plastic Type C Circular Brushes, 76 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter