3M Plastic Type C Circular Brushes, 76 mm Diameter
- RS Stock No.:
- 649-991
- Mfr. Part No.:
- 7000078176
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
€242.84
(exc. VAT)
€298.69
(inc. VAT)
- RS Stock No.:
- 649-991
- Mfr. Part No.:
- 7000078176
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Circular Brushes | |
| Bristle Material | Plastic | |
| Suitable For | Cleaning | |
| Bristle Type | Type C | |
| Diameter | 76mm | |
| Fixing Type | Shaft | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Circular Brushes | ||
Bristle Material Plastic | ||
Suitable For Cleaning | ||
Bristle Type Type C | ||
Diameter 76mm | ||
Fixing Type Shaft | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Circular Brushes, 76mm Diameter, Shaft Fixing Type - 7000078176
This circular brush item is designed for shaft-mounted cleaning duties in industrial settings, providing rotary surface contact via plastic filaments. It operates as a shaft-attached tool for routine debris removal and surface preparation where rotational brushing is required, and is specified to run at high peripheral speeds suitable for machinery-mounted tasks.
Features and Benefits:
• Type C bristles deliver consistent contact and material removal
• Plastic filament composition resists chemical staining during cleaning
• Shaft fixing offers straightforward attachment to rotary spindles
• Maximum safe speed 10000 r/min enables high-speed cleaning cycles
• 76 mm diameter supports Compact rotary assemblies
• Plastic filament composition resists chemical staining during cleaning
• Shaft fixing offers straightforward attachment to rotary spindles
• Maximum safe speed 10000 r/min enables high-speed cleaning cycles
• 76 mm diameter supports Compact rotary assemblies
Applications
• Used for removal of surface contaminants on machined parts
• Suitable for integration with rotating shafts in production lines
• Ideal for repetitive cleaning tasks in confined spaces
• Can be used for pre-paint surface preparation on components
• Used with machinery that requires Compact brushing tools
• Suitable for integration with rotating shafts in production lines
• Ideal for repetitive cleaning tasks in confined spaces
• Can be used for pre-paint surface preparation on components
• Used with machinery that requires Compact brushing tools
What is the recommended attachment method for use?
It is fixed directly onto the machine shaft to ensure secure rotational mounting.
How should rotational limits be managed during operation?
The device must not exceed 10000 r/min to maintain safe operational integrity.
What material considerations affect compatibility with workpieces?
The bristles are plastic, providing non-abrasive contact suitable for softer surfaces.
How does the brush Interface with Compact assemblies?
Its 76 mm diameter allows fitting into tight rotary fixtures and small housings.
What bristle profile is present and how does it influence performance?
The Type C bristle arrangement yields uniform brushing action for consistent cleaning results.
Related links
- 3M Plastic Type C Circular Brushes, 75 mm Diameter
- 3M Nylon Type C Abrasive Brush, 76 mm Diameter
- 3M Ceramic Type C (Curved) Circular Brushes, 152.4 mm Diameter
- 3M Abrasive Brush, 76 mm Diameter
- 3M Nylon TC-Curved TA-Angled Abrasive Brush, 76 mm Diameter
- 3M XL-UW 8A 7100057853 Aluminium Oxide, 76 mm Diameter
- 3M 51369 737 HKT 7100273602 Silicon Carbide Abrasive Wheel 80
- ERKO 76 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
