3M Nylon Type C Abrasive Brush, 76 mm Diameter
- RS Stock No.:
- 766-084
- Mfr. Part No.:
- 7000078176
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
€242.84
(exc. VAT)
€298.69
(inc. VAT)
- RS Stock No.:
- 766-084
- Mfr. Part No.:
- 7000078176
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Material | Nylon | |
| Suitable For | Deburring, Coating Removal, Blending, Cleaning | |
| Bristle Type | Type C | |
| Diameter | 76mm | |
| Fixing Type | Arbour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Material Nylon | ||
Suitable For Deburring, Coating Removal, Blending, Cleaning | ||
Bristle Type Type C | ||
Diameter 76mm | ||
Fixing Type Arbour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Nylon Type C Abrasive Brush, 76 mm Diameter
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter
- 3M Nylon TC-Curved TA-Angled Abrasive Brush, 76 mm Diameter
- 3M Abrasive Brush, 76 mm Diameter
- 3M Plastic Type C Circular Brushes, 76 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
