Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-556
- Mfr. Part No.:
- UF3820
- Manufacturer:
- Noga
Subtotal (1 unit)*
€50.66
(exc. VAT)
€62.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.66 |
*price indicative
- RS Stock No.:
- 799-556
- Mfr. Part No.:
- UF3820
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga ceramic brush offers precise finishing capabilities for intricate surfaces. It effectively deburrs and polishes various materials, ensuring high-quality results in automotive, aerospace, and general manufacturing applications where surface integrity is crucial.
Utilises nano-technology for superior wear resistance and durability
Combines deburring, polishing, and finishing in one versatile tool
Ideal for use in both automated systems and manual operations
Available in a range of grit sizes, enhancing adaptability for different materials
Related links
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
