Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS Stock No.:
- 799-548
- Mfr. Part No.:
- UF3015
- Manufacturer:
- Noga
Subtotal (1 unit)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.33 |
*price indicative
- RS Stock No.:
- 799-548
- Mfr. Part No.:
- UF3015
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precision treatment in tight spaces, optimising deburring, polishing, and finishing tasks. Its Advanced construction ensures reliable performance in diverse applications, providing a high-quality surface finish with precision control.
Offers three-in-one functionality, streamlining manufacturing processes
Constructed with nano-technology for extended tool life and exceptional durability
Compatible with CNC machines, enabling effective automation integration
Available in a wide range of grits from #150 to #6000 for versatile applications
Related links
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Connector Wrenches
- Toggle Clamp | Spring Clamps
