Noga Fibre Fibre Brush Stick, 3 mm Diameter
- RS Stock No.:
- 799-575
- Mfr. Part No.:
- UF3430
- Manufacturer:
- Noga
Subtotal (1 unit)*
€89.33
(exc. VAT)
€109.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.33 |
*price indicative
- RS Stock No.:
- 799-575
- Mfr. Part No.:
- UF3430
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 3mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 3mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga precision point brush is designed for effective removal of cutter marks and finishing in small or intricate areas. It facilitates high-quality polishing and deburring for various components in industrial applications.
Suitable for use in CNC machines, robots, and hand-held rotary tools
Designed for precision work in narrow or complex areas
Provides excellent control over polishing, enhancing the finish quality
Available in a range of grit sizes for versatile applications
Related links
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
