Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- RS Stock No.:
- 799-562
- Mfr. Part No.:
- UF3325
- Manufacturer:
- Noga
Subtotal (1 unit)*
€73.50
(exc. VAT)
€90.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.50 |
*price indicative
- RS Stock No.:
- 799-562
- Mfr. Part No.:
- UF3325
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga ceramic brush offers exceptional precision for surface treatment tasks, integrating polishing and finishing functions. is designed for automation, it provides quality results with reduced need for tool changes, adapting seamlessly to various applications.
Utilises nano-technology for superior surface roughness control
Combines deburring, polishing, and finishing in a single tool
Versatile for complex geometries and hard-to-reach areas
Compatible with CNC machines and robotic arms for automation
Available in a wide grit range for handling diverse materials
Related links
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
