Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- RS Stock No.:
- 799-563
- Mfr. Part No.:
- UF3425
- Manufacturer:
- Noga
Subtotal (1 unit)*
€73.50
(exc. VAT)
€90.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.50 |
*price indicative
- RS Stock No.:
- 799-563
- Mfr. Part No.:
- UF3425
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 2.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 2.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is a high-performance tool is designed for efficient deburring and polishing tasks, Ideal for achieving superior surface finishes across a variety of materials. Its Advanced design ensures versatile applications in demanding environments.
Combines deburring, polishing, and finishing functionalities in a single tool for streamlined operations
Utilises innovative ceramic Fibre technology to maintain superior wear resistance and tool life
Compatible with CNC machines, facilitating integration into automated manufacturing processes
Available in multiple grits for flexibility when addressing different materials and surface conditions
Related links
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
