Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-599
- Mfr. Part No.:
- UF3710
- Manufacturer:
- Noga
Subtotal (1 unit)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.00 |
*price indicative
- RS Stock No.:
- 799-599
- Mfr. Part No.:
- UF3710
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga point brush is designed for precise work in small or intricate areas, specialising in removing cutter marks while polishing and finishing components with small features.
Suitable for use in CNC machines, robots, or hand-held rotary tools
Provides efficient deburring, polishing, and finishing in confined spaces
Available in various grit sizes to accommodate diverse material needs
Ensures consistent performance, operating effectively at high speeds
Related links
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
