DeWALT DT37 Diamond, 125 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 173-395
- Mfr. Part No.:
- DT3741-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€43.57
(exc. VAT)
€53.59
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.57 |
*price indicative
- RS Stock No.:
- 173-395
- Mfr. Part No.:
- DT3741-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.2mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT37 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.2mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Cutting Disc is the perfect choice for fast and aggressive cuts in most standard construction materials. With laser-welded segments and a segment height of 7.5 mm, this disc is designed for tougher applications.
The best choice of diamond blade for fast, aggressive cuts
Laser-welded segments for use in tougher applications
Segment Height of 7.5 mm for increased cutting efficiency
Bore Size of 22.2 mm for compatibility with a variety of tools
Thickness of 2 mm for precision cutting
Suitable for cutting concrete material
Pack Quantity of 1 for convenience
Diameter of 125 mm for versatile use
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
