DeWALT Silicon Carbide Abrasive Disc Abrasive Disc, 225 mm, 150 Grit
- RS Stock No.:
- 215-852
- Mfr. Part No.:
- DTM8684-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 5 units)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.38 | €4.476 |
*price indicative
- RS Stock No.:
- 215-852
- Mfr. Part No.:
- DTM8684-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 225mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 225mm | ||
Sub Type Abrasive Disc | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT sandpaper disc is designed to provide up to 4X longer life compared to standard abrasive papers. The open weave structure allows for more effective removal of sanding dust, resulting in a finer sanding pattern. With a quick attachment hook and loop fastener closure system, this sandpaper disc offers universal fitment without the need for precise positioning, making it a versatile and convenient choice for sanding projects.
Quick attachment hook and loop fastener closure system for easy connection to the sander
Open structure of the grid lines eliminates the need for precise positioning
Nylon mesh eliminates the need for an additional backing pad on an orbital sander
Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers
Hole punch pattern for universal compatibility
Ideal for sanding a variety of materials with its multi-application design
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
