DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 150 mm, 120 Grit
- RS Stock No.:
- 215-630
- Mfr. Part No.:
- DTM3125-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 5 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.01 | €2.002 |
*price indicative
- RS Stock No.:
- 215-630
- Mfr. Part No.:
- DTM3125-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Sanding Disc | ||
Disc Diameter 150mm | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Sandpaper Discs is designed with silicon carbide grit to provide up to 4X longer life, making it a durable and efficient option for your sanding needs. The open structure of the mesh grid lines eliminates the need for precise positioning, while the hook and loop fastener closure system allows for quick attachment to your sander. The nylon mesh design eliminates the need for an additional backing pad, resulting in a more effective removal of sanding dust and a finer sanding pattern.
Universal fitment with open structure grid lines for easy positioning
Quick attachment with hook and loop fastener closure system
Nylon mesh design eliminates need for extra backing pad on orbital sander
Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers
Open weave structure for effective removal of sanding dust and finer sanding pattern
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 150 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
