DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 320 Grit
- RS Stock No.:
- 215-933
- Mfr. Part No.:
- DT3138-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€20.15
(exc. VAT)
€24.78
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.15 | €0.806 |
*price indicative
- RS Stock No.:
- 215-933
- Mfr. Part No.:
- DT3138-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 320G Multi Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a stearate coating that reduces clogging and a quick fit nylon loop backing, this sandpaper is ideal for power sanding and heat resistant resin adhesive bond ensures durability and efficiency.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit nylon loop backing allows for fast and easy paper change
Heat resistant resin adhesive bond ideal for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
