DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 240 Grit
- RS Stock No.:
- 216-099
- Mfr. Part No.:
- DT3137-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.81 | €0.832 |
*price indicative
- RS Stock No.:
- 216-099
- Mfr. Part No.:
- DT3137-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 240G Multi Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With features like stearate coating to reduce clogging, quick fit nylon loop backing for fast paper changes, and heat-resistant resin adhesive bond, this sandpaper is ideal for various applications.
Stearate coating reduces clogging, perfect for softwoods and painted surfaces with grits 80 or greater
Quick fit nylon loop backing allows for quick and easy paper changes
Heat-resistant resin adhesive bond makes it ideal for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Clip/Hook and Loop design for convenience
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
