DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 180 Grit
- RS Stock No.:
- 215-534
- Mfr. Part No.:
- DT3106-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.77 | €0.877 |
*price indicative
- RS Stock No.:
- 215-534
- Mfr. Part No.:
- DT3106-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Nylon Loop | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Backing Material Nylon Loop | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 180G Multi Purpose Sandpaper 6 is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With features like stearate coating to reduce clogging and a quick fit nylon loop backing for easy paper changes, this sandpaper is ideal for various applications.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit nylon loop backing allows for fast and easy paper changes
Heat resistant resin adhesive bond is ideal for power sanding applications
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Compatible with clip, hook, and loop hook and loop systems
Multi-purpose sandpaper with a grit size of 180 and a pack quantity of 10
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
