DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 180 Grit

Subtotal (1 pack of 25 units)*

€20.15

(exc. VAT)

€24.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.15€0.806

*price indicative

RS Stock No.:
216-098
Mfr. Part No.:
DT3136-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

150mm

Sub Type

Sanding Disc

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

180

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 150mm 180G Multi Purpose Sandpaper is a high-quality sanding disc designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a grit size of 180, this sandpaper is ideal for a wide range of applications.

Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces (grits 80 or greater)

Quick Fit nylon loop backing allows for fast and easy paper changes

Heat-resistant resin adhesive bond is ideal for power sanding

Suitable for Clip, Hook and Loop Hook and Loop systems

Pack quantity of 25 provides ample supply for multiple projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy