3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 127 mm, 180+ Grade, 180 Grit
- RS Stock No.:
- 618-186
- Mfr. Part No.:
- 7100288231
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€41.90
(exc. VAT)
€51.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.90 | €0.838 |
*price indicative
- RS Stock No.:
- 618-186
- Mfr. Part No.:
- 7100288231
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Net Backing | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 180 | |
| Grade | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Net Backing | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 180 | ||
Grade 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 180 Grit size - 7100288231
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general-purpose sanding, stock removal, scuffing and surface preparation across a range of substrates. It combines a blend of precision-shaped ceramic grain and aluminium oxide mineral on a net backing that allows dust extraction when used with a compatible backing pad and vacuum system. The Hookit™ style attachment enables Rapid disc changes without aligning extraction holes.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cut rates
• Net backing enables effective dust extraction with vacuum
• Pattern-coated abrasive reduces loading and improves finish
• Hookit loop Interface allows quick, tool-free disc changes
• Blend of Ceramics and aluminium oxide extends abrasive life
• Net backing enables effective dust extraction with vacuum
• Pattern-coated abrasive reduces loading and improves finish
• Hookit loop Interface allows quick, tool-free disc changes
• Blend of Ceramics and aluminium oxide extends abrasive life
Applications
• Suitable for paint and primer removal on metal panels
• Ideal for preparation of composites and gelcoat surfaces
• Used for sanding fillers, sealers and putties in bodyshops
• Can be used for intermediate sanding of lacquers and clearcoats
• Suitable for stock removal on whitewood and general fabrication
• Ideal for preparation of composites and gelcoat surfaces
• Used for sanding fillers, sealers and putties in bodyshops
• Can be used for intermediate sanding of lacquers and clearcoats
• Suitable for stock removal on whitewood and general fabrication
What backing type is used and how does it aid extraction?
The disc uses a net backing that pairs with a supporting tool and vacuum to draw away dust through the abrasive structure.
Which mineral composition affects cutting performance?
A mix of aluminium oxide and a proprietary precision-shaped ceramic grain provides aggressive cutting and maintained cut rate.
How should the discs be stored to retain performance?
Keep in original packaging at 16°C to 26°C and 35 to 50% relative humidity using a first-in, first-out system to avoid shortened shelf life.
How do disc attachment and replacement work in practice?
Loops integrated into the net backing mate with a Hookit-style hook and loop pad, enabling fast disc swaps without hole alignment.
What operating speeds are relevant for safe use?
Maximum orbital speeds vary by disc diameter
consult the product label or supplied safety leaflet for the correct OPM for your tool.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit