3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 203.2 mm, 180+ Grade, 180 Grit
- RS Stock No.:
- 618-170
- Mfr. Part No.:
- 7100287825
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€134.34
(exc. VAT)
€165.24
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.34 | €2.687 |
*price indicative
- RS Stock No.:
- 618-170
- Mfr. Part No.:
- 7100287825
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Backing Material | Net Backing | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 180 | |
| Grade | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Backing Material Net Backing | ||
Product Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 180 | ||
Grade 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 180 Grit size - 7100287825
This adhesive-backed/PSA sanding disc is a net-backed abrasive engineered for general sanding, surface preparation and stock removal across multiple substrates in industrial settings. It is designed for use with a Hookit™ hook-and-loop support system and a matching vacuum extraction setup to manage dust during operations. The mineral blend combines aluminium oxide with precision-shaped ceramic grain for consistent cutting and finishing performance on paints, primers, fillers, composites, timber and metals.
Features & Benefits
• Precision-shaped ceramic grain improves cut rate and lifespan
• Net backing enables dust extraction when paired with a vacuum
• Hookit™ compatible loops allow quick, tool-free disc changes
• Proprietary pattern coating reduces loading and refines finish
• Resin pattern bonding maintains abrasive distribution during use
• Net backing enables dust extraction when paired with a vacuum
• Hookit™ compatible loops allow quick, tool-free disc changes
• Proprietary pattern coating reduces loading and refines finish
• Resin pattern bonding maintains abrasive distribution during use
Applications
• Suitable for paint preparation on automotive panels and components
• Ideal for scuffing primers and lacquers before recoating
• Can be used for trimming and finishing composite parts
• Used for Rapid stock removal on metal and softwood components
• Ideal for scuffing primers and lacquers before recoating
• Can be used for trimming and finishing composite parts
• Used for Rapid stock removal on metal and softwood components
What backing type supports dust control during sanding?
The open net backing is configured to permit effective dust extraction when used with a compatible backing pad and vacuum system, improving visibility and cleanliness.
How does the abrasive composition affect performance on mixed substrates?
The combination of aluminium oxide and precision-shaped ceramic grain delivers balanced cutting action and surface finish across coatings, fillers, gelcoat, composites and metals.
What attachment method is provided for Rapid disc replacement?
Loops integrated into the net backing mate with a hook-and-loop backing pad, enabling quick swaps without aligning holes or removing a support pad.
Are storage conditions specified to preserve shelf life?
Store in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in-first-out basis to avoid premature degradation.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit