3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 178 mm, Extra Coarse Grade
- RS Stock No.:
- 338-238
- Mfr. Part No.:
- 7100192332
- Manufacturer:
- 3M
Subtotal (1 unit)*
€33.04
(exc. VAT)
€40.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.04 |
*price indicative
- RS Stock No.:
- 338-238
- Mfr. Part No.:
- 7100192332
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Disc Diameter | 178mm | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Black | |
| Grade | Extra Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Disc Diameter 178mm | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Black | ||
Grade Extra Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, 178mm Disc Diameter, Black - 7100192332
This abrasive disc is a surface conditioning tool designed for heavy-duty material removal and finishing in industrial settings. Manufactured by 3M, it combines a robust fibre backing with aluminium oxide abrasive to tackle demanding metalwork and surface-preparation tasks. The disc is electrostatic-safe to align with ESD controls and is intended for use where controlled abrasion and consistent performance are required.
Features and Benefits:
• Extra-coarse abrasive for rapid stock removal
• Aluminium oxide grains provide aggressive cutting action
• Fibre backing supports sustained pressure and durability
• Black colour assists visual wear assessment under lighting
• Conforms to ANSI/ESD S20.20:2021 for electrostatic safety
• Aluminium oxide grains provide aggressive cutting action
• Fibre backing supports sustained pressure and durability
• Black colour assists visual wear assessment under lighting
• Conforms to ANSI/ESD S20.20:2021 for electrostatic safety
Applications
• Suitable for aggressive deburring of steel components
• Used for surface preparation prior to coating processes
• Ideal for weld blend and edge radiusing operations
• Can be used with rotary tools for heavy-duty sanding
• Used for surface preparation prior to coating processes
• Ideal for weld blend and edge radiusing operations
• Can be used with rotary tools for heavy-duty sanding
What backing material manages heat and tool contact stresses?
The fibre backing disperses contact forces and helps resist heat-induced deformation during continuous abrasion.
How does the abrasive composition affect longevity on metal?
The aluminium oxide abrasive offers a balance of friability and hardness, promoting consistent cutting and extended life on ferrous workpieces.
Is electrostatic control inherent to the disc?
Yes, the disc meets ANSI/ESD S20.20:2021 criteria to reduce electrostatic generation during use in controlled environments.
What visual cues indicate service life remaining?
The disc's black finish alters in texture and sheen as grains wear, providing a visual indication for timely replacement.
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Cutting Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M SE Aluminium Oxide Surface Conditioning Abrasive Disc Coarse Grade, A CRS Grit 40 per case
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 100 Grit 100 Per Pack