3M 89573 Ceramic, 115 mm x 1.6 mm Thick, 36 Grade, 25 Grit 25

Subtotal (1 pack of 25 units)*

€145.91

(exc. VAT)

€179.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€145.91€5.836

*price indicative

RS Stock No.:
625-842
Mfr. Part No.:
7100304003
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

115mm

Thickness

1.6mm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

25

Grade

36

Quantity Per Package

25

Maximum Safe Speed

13300rpm

Standards/Approvals

OSHA, ANSI

Material Cut

Metal

Series

89573

RoHS Status: Exempt

COO (Country of Origin):
AT

3M Cubitron 3 Series Abrasive Wheel, 115mm Disc Diameter, 36 Grit size - 7100304003


This abrasive wheel is a thin, high-performance cutting disc designed for heavy-duty metalwork in industrial settings. It uses precision-shaped ceramic grain to deliver Rapid material removal while operating at high rotational speeds, and is intended for use on angle grinders with a 22.23mm arbor for metal fabrication, weld removal and stainless steel cutting tasks.

Features & Benefits


• Precision-shaped ceramic grain increases cut rate and life
• 36 grit offers aggressive removal for fast throughput
• Maximum safe speed 13,300 rpm supports high-speed operation
• Thin 1.6mm profile reduces material loss when cutting
• Compatible bore 22.23mm enables standard arbor mounting

Applications


• Suitable for bevel preparation on stainless steel assemblies
• Ideal for weld grinding and heavy material removal tasks
• Used for cutting sheet and plate in metal fabrication
• Can be used with portable grinders in shipyard work
• Suitable for machinery maintenance and plant refurbishment

What abrasive material is used and how does it affect performance?


The wheel is MADE from ceramic abrasive, which maintains cutting edges longer and slices metal with less heat buildup than conventional grains, improving life in continuous use.

Which tool spindle size is required for mounting?


It fits grinders and cutting tools with a 22.23mm arbor hole and is intended for standard 115mm wheel guards and flanges.

How does the grit choice influence typical industrial tasks?


The 36 grit specification provides an aggressive cutting action suited to Rapid stock removal, reducing cycle time for bevelling and weld dress-off.

What packaging and supply format is provided for workshop stocking?


The product is supplied in packs of 25 wheels to support bulk stocking and frequent replacement in production environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy