3M 88383 Ceramic, 115 mm x 2.5 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 625-838
- Mfr. Part No.:
- 7100303996
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€202.24
(exc. VAT)
€248.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.24 | €8.09 |
*price indicative
- RS Stock No.:
- 625-838
- Mfr. Part No.:
- 7100303996
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM | |
| Material Cut | Metal, 304 Stainless Steel, 1018 Carbon Steel | |
| Series | 88383 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 2.5mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM | ||
Material Cut Metal, 304 Stainless Steel, 1018 Carbon Steel | ||
Series 88383 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Cut-Off Wheels Series Cutting Disc, 115mm Disc Diameter, 2.5mm Thickness - 7100303996
This cutting disc is a thin, high-speed abrasive wheel engineered for industrial metal cutting tasks. It is designed to deliver fast material removal and extended service life in fabrication and maintenance environments where repeatable, high-performance cuts are required. The product is supplied in bulk for workshop use and mates with standard 22.23mm bore grinders running at elevated speeds.
Features & Benefits
• Precision-shaped grain reduces cutting temperature and wear
• 36 grit formulation for aggressive metal removal
• Maximum safe speed 11,500 r/min for fast throughput
• Thin 2.5mm thickness for narrow kerf and quicker cuts
• Compatible with common angle grinders using 22.23mm bore
• 36 grit formulation for aggressive metal removal
• Maximum safe speed 11,500 r/min for fast throughput
• Thin 2.5mm thickness for narrow kerf and quicker cuts
• Compatible with common angle grinders using 22.23mm bore
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for trimming and profiling 1018 carbon steel components
• Used for Rapid cross-cutting in metal fabrication shops
• Suitable for weld removal and bevel preparation tasks
• Used with high-speed grinders in automation cell maintenance
• Ideal for trimming and profiling 1018 carbon steel components
• Used for Rapid cross-cutting in metal fabrication shops
• Suitable for weld removal and bevel preparation tasks
• Used with high-speed grinders in automation cell maintenance
What metals can it cut effectively?
It is formulated for stainless and carbon steels including 304 stainless and 1018 carbon steel, giving aggressive cutting on both materials.
Which grinder spindle does it fit?
The wheel accepts tools with a 22.23mm centre bore and is suitable for compatible angle grinders.
How does the abrasive type affect cutting behaviour?
The precision-shaped ceramic grain slices through metal, maintaining cutting speed and producing lower heat accumulation compared with conventional abrasive grains.
What pack size is supplied for workshop use?
It is supplied as a bundle of 25 wheels to support continuous operations.
Are there any speed limitations to observe?
Do not exceed the stated maximum safe speed of 11,500 r/min to maintain safe operation and performance.
Related links
- 3M 87396 Ceramic 36 Grade, 36 Grit 25
- 3M 87963 Ceramic 36 Grade, 36 Grit 25
- 3M 87378 Ceramic 36 Grade, 36 Grit 25
- 3M 88404 Ceramic 36 Grade, 36 Grit 25
- 3M Silver Aluminium Oxide Fine Grade, 36+ Grit 25 Per Pack
- 3M 95344 Ceramic 36 Grade, 36 Grit 10
- 3M 94159 Ceramic 36 Grade, 36 Grit 10
- 3M 88768 Ceramic 36 Grade, 36 Grit 25