3M 86412 Ceramic, 125 mm x 1.6 mm Thick, 36 Grade, 25 Grit 25
- RS Stock No.:
- 834-209
- Mfr. Part No.:
- 7100303829
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 box of 25 units)*
€130.00
(exc. VAT)
€159.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.00 | €5.20 |
*price indicative
- RS Stock No.:
- 834-209
- Mfr. Part No.:
- 7100303829
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 12250rpm | |
| Standards/Approvals | ANSI, OSHA | |
| Material Cut | Metal | |
| Series | 86412 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Thickness 1.6mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 12250rpm | ||
Standards/Approvals ANSI, OSHA | ||
Material Cut Metal | ||
Series 86412 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 125mm Disc Diameter, 36 Grit size - 7100303829
This abrasive wheel is a 125mm cutting disc designed for heavy metal removal and high-speed cutting in industrial environments. It uses precision-shaped ceramic abrasive to improve cutting efficiency and is intended for use on angle grinders and similar portable tools in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cut rates
• Reduces operator pressure for extended wheel life
• Operates safely to a maximum of 12,250 r/min for high-speed use
• Thin 1.6mm profile enables quicker, narrow cuts
• 22.23mm bore matches common angle grinder spindles
• Reduces operator pressure for extended wheel life
• Operates safely to a maximum of 12,250 r/min for high-speed use
• Thin 1.6mm profile enables quicker, narrow cuts
• 22.23mm bore matches common angle grinder spindles
Applications
• Suitable for weld removal on stainless steel and carbon steel
• Ideal for cutting 3mm stainless sheet in fabrication tasks
• used with portable grinders for bevel preparation
• Suitable for automated shop-floor cutting stations
• Can be used for heavy grinding in machinery maintenance
• Ideal for cutting 3mm stainless sheet in fabrication tasks
• used with portable grinders for bevel preparation
• Suitable for automated shop-floor cutting stations
• Can be used for heavy grinding in machinery maintenance
What abrasive material is used and how does it affect wear?
The wheel employs re-engineered ceramic triangular grain that slices metal, reducing heat build-up and extending usable life compared with conventional ceramic abrasives.
Which bore size fits common grinders?
It has a 22.23mm centre hole that fits standard 125mm angle grinder spindles requiring that bore dimension.
How is packaging suited to bulk purchasers?
The product is supplied as a pack of 25, facilitating bulk purchase and inventory management for industrial users.
What grit is available and what is its typical use?
The wheel is 36 grit, chosen for aggressive metal removal and Rapid cutting in heavy-duty tasks.
Are there specific performance behaviours under load?
The wheel is formulated to cut cooler and last longer under sustained cutting conditions, reducing the frequency of wheel changes in continuous operations.
Related links
- 3M 86412 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 36 Grit 25 Per Pack
- 3M 88775 Ceramic 36 Grade, 25 Grit 25 Per Pack
- 3M 89573 Ceramic 36 Grade, 25 Grit 25
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- 3M 87963 Ceramic 36 Grade, 36 Grit 25
- 3M 86580 Ceramic 80 Grade, 80 Grit 25