3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4.5 in, Coarse Grade, 50 Grit 50 Per Pack

Subtotal (1 pack of 50 units)*

€225.80

(exc. VAT)

€277.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€225.80€4.516

*price indicative

RS Stock No.:
625-903
Mfr. Part No.:
7100358856
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Surface Conditioning Disc

Disc Diameter

4.5in

Backing Material

Non-Woven Web

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

50

Colour

Backing: Black, Font: White

Grade

Coarse

Quantity Per Package

50Per Pack

Maximum Safe Speed

13300rpm

Vacuum Hole Design

Centre Hole

Standards/Approvals

No

Series

HD-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4.5in Diameter, 120 Grit size - 7100358856


This hook-and-loop sanding disc is a heavy-duty non-woven abrasive designed for surface-conditioning tasks in industrial settings. It combines aluminium oxide PSG mineral with a conformable non-woven web backing to perform light grinding, deburring, blending and finishing on metals. Supplied as a 50-per-pack solution for use with angle grinders and compatible pad attachments, it is intended for production and maintenance environments in automation, electronics, electrical and mechanical industries.

Features & Benefits


• 120 grit aluminium oxide provides aggressive material removal and throughput
• Black non-woven web backing resists gouging while conforming to contours
• Hook-and-loop attachment enables Rapid disc changes and secure retention
• Centre hole design suited to back-up pads and threaded attachments
• Rated to 13,300 r/min for high-speed angle grinder operations

Applications


• Suitable for light grinding and edge breaking on mild steel components
• Ideal for deburring machined parts in automated production lines
• Used for blending weld seams on electrical enclosures and panels
• Can be used for finishing castings and fabricated assemblies
• Suitable for preparation of surfaces prior to coating in maintenance workshops

How is the disc attached to power tools?


It uses a hook-and-loop fastening system with a centre hole for compatibility with common back-up pads and retainer nuts.

What backing material minimises surface damage?


A conformable non-woven web backing offers load resistance while reducing the risk of undercutting and gouging.

Which abrasive mineral is incorporated and what is its effect?


Aluminium oxide PSG is used to deliver consistent cutting action and extended life on ferrous metals.

What pack quantity is supplied and how does that suit production environments?


The product is supplied as a 50-per-pack option to support continuous operations and reduce changeover frequency.

Which operating speed must not be exceeded for safe use?


The disc is rated to a maximum safe speed of 13,300 r/min and should not be used above this limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy