3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 5 in, Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 627-723
- Mfr. Part No.:
- 7100358904
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€262.29
(exc. VAT)
€322.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.29 | €5.246 |
*price indicative
- RS Stock No.:
- 627-723
- Mfr. Part No.:
- 7100358904
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 5in | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Coarse | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Disc Diameter 5in | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Coarse | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 5 in Disc Diameter, 120 Grit size - 7100358904
This hook-and-loop sanding disc is a heavy-duty surface conditioning pad designed for industrial metalwork and finishing tasks. It combines aluminium oxide abrasive with a conformable non-woven web backing to deliver consistent material removal and surface blending at high speeds, suited to automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Aluminium oxide PSG delivers aggressive cut and sustained performance
• Non-woven web backing reduces risk of gouging on contoured surfaces
• Rated for up to 12,000 r/min for high-speed operation
• Coarse 120 grit provides Rapid stock removal and edge break
• Black backing with white font identifies heavy-duty grade for quick selection
• Non-woven web backing reduces risk of gouging on contoured surfaces
• Rated for up to 12,000 r/min for high-speed operation
• Coarse 120 grit provides Rapid stock removal and edge break
• Black backing with white font identifies heavy-duty grade for quick selection
Applications
• Suitable for light grinding and deburring on mild steel components
• Ideal for edge breaking and radiusing in fabrication cells
• Used for cleaning and blending on welded assemblies
• Can be used for finishing aluminium parts in automated cells
• Suitable for use with hook-and-loop back-up pads on pneumatic sanders
• Ideal for edge breaking and radiusing in fabrication cells
• Used for cleaning and blending on welded assemblies
• Can be used for finishing aluminium parts in automated cells
• Suitable for use with hook-and-loop back-up pads on pneumatic sanders
What attachment method is required for quick disc changes?
The product uses a hook-and-loop attachment system compatible with standard hook-and-loop back-up pads and pad holders.
How does the abrasive behave on stainless-steel workpieces?
The coarse aluminium oxide PSG delivers efficient material removal while the non-woven web moderates surface gouging during blending operations.
What Visual identifier distinguishes the heavy-duty grade?
The backing is black with white font to indicate the heavy-duty surface conditioning family.
Are these discs supplied in multiples for production use?
Yes, they come as a fifty-per-pack format to minimise downtime in continuous or automated processes.
Which operating environments suit these discs best?
They are intended for industrial use at high speeds on metal finishing lines and pneumatic sanding tools.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack