3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 6 in, Extra Coarse Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 625-909
- Mfr. Part No.:
- 7100358871
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€328.20
(exc. VAT)
€403.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.20 | €6.564 |
*price indicative
- RS Stock No.:
- 625-909
- Mfr. Part No.:
- 7100358871
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 6in | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 6in | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 6 in Disc Diameter, 60 Grit size - 7100358871
This hook & loop sanding disc is a multi-purpose non‑woven abrasive designed for industrial surface conditioning tasks in automation, electronics, electrical and mechanical sectors. It combines an aluminium oxide abrasive with a conformable non‑woven web to clean, blend, deburr and finish edges while maintaining consistent material removal at typical workshop speeds.
Features & Benefits
• Extra coarse 60 grit delivers aggressive material removal per pass
• Non‑woven web backing prevents gouging while conforming to contours
• Hook and loop attachment enables Rapid disc changeover on tools
• Maximum safe speed 10,000 r/min supports high‑speed rotary use
• Non‑woven web backing prevents gouging while conforming to contours
• Hook and loop attachment enables Rapid disc changeover on tools
• Maximum safe speed 10,000 r/min supports high‑speed rotary use
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for blending and refining welded seams on mechanical assemblies
• Used for edge‑breaking on electrical enclosures and panels
• Can be used for surface cleaning prior to assembly in electronics lines
• Suitable for finishing toolpaths in automated fabrication cells
• Ideal for blending and refining welded seams on mechanical assemblies
• Used for edge‑breaking on electrical enclosures and panels
• Can be used for surface cleaning prior to assembly in electronics lines
• Suitable for finishing toolpaths in automated fabrication cells
What abrasive mineral is incorporated and why is it chosen?
The disc uses aluminium oxide PSG grit which provides Durable cutting action suited to ferrous and mixed‑metal work typical in industrial throughput.
Does the disc have vacuum or ventilation holes for dust extraction?
It is supplied as a no‑hole configuration and is intended for use with external extraction systems or guarded grinders where compatible.
Which backing colour indicates heavy‑duty behaviour and usability?
The backing is black with white font which identifies the heavy‑duty family intended for sustained edge wear and shape retention.
How is the product packaged for production environments?
It is provided in packs of 50 to simplify stock management and maintain continuity in high‑volume operations.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack