3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 80 Grade, 50 Grit 50
- RS Stock No.:
- 625-919
- Mfr. Part No.:
- 7100044450
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€52.02
(exc. VAT)
€63.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.02 | €1.04 |
*price indicative
- RS Stock No.:
- 625-919
- Mfr. Part No.:
- 7100044450
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 80 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 80 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Disc Diameter, 80+ Grade - 7100044450
This abrasive disc is a 127mm sanding disc designed for high-performance sanding tasks. Constructed with ceramic abrasive material, it delivers exceptional durability and longevity, making it Ideal for various sanding applications in industrial settings. Each pack contains 50 discs, ensuring efficiency and convenience for users requiring robust sanding solutions.
Features & Benefits
• Utilises 3M Precision-Shaped Grain technology for Faster cutting
• Achieves 99% dust extraction for cleaner work environments
• Designed for optimal compatibility with random orbital sanders
• Provides a consistent finish with less downtime and fewer disc changes
• Allows versatile usage across multiple substrates, including metal and wood
• Coarse sanding capability with an 80 grit grade for effective material removal
• Achieves 99% dust extraction for cleaner work environments
• Designed for optimal compatibility with random orbital sanders
• Provides a consistent finish with less downtime and fewer disc changes
• Allows versatile usage across multiple substrates, including metal and wood
• Coarse sanding capability with an 80 grit grade for effective material removal
Applications
• Used for blending and finishing metal surfaces
• Ideal for coarse sanding on wood and composite materials
• Suitable for edge rounding and de-flashing operations
• Useful in preparing surfaces for topcoat application
• Effective for dimensioning and coating material removal
• Ideal for coarse sanding on wood and composite materials
• Suitable for edge rounding and de-flashing operations
• Useful in preparing surfaces for topcoat application
• Effective for dimensioning and coating material removal
How does the dust extraction feature enhance workplace safety?
The dust extraction system improves shop cleanliness by capturing up to 99% of dust, reducing airborne particles that could affect health and visibility during sanding operations.
What types of surfaces can be effectively sanded using this product?
The abrasive disc is versatile and can be used on various surfaces, including different types of wood, metal, gelcoat, and paint coatings, providing effective results across different materials.
How does the Precision-Shaped Grain technology contribute to sanding efficiency?
This technology allows the disc to cut up to twice as fast as traditional abrasives, which means less rework and higher productivity levels during various sanding operations.
In what settings is this abrasive disc most commonly used?
It is primarily used in industrial environments, including automation, electrical, and mechanical industries, where efficient and high-performance sanding solutions are required.
What are the advantages of using a ceramic abrasive material in sanding discs?
Ceramic materials provide enhanced durability and longer disc life, enabling superior material removal and reducing the frequency of disc changes, ultimately improving efficiency in industrial applications.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50