3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 220+ Grade, 50 Grit 50

Subtotal (1 pack of 50 units)*

€53.46

(exc. VAT)

€65.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€53.46€1.069

*price indicative

RS Stock No.:
625-940
Mfr. Part No.:
7100066701
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

127mm

Sub Type

Sanding Disc

Backing Material

Paper

Abrasive Material

Ceramic

Grit Size

50

Colour

Purple

Grade

220+

Maximum Safe Speed

12000rpm

Quantity Per Package

50

Vacuum Hole Design

Multi Hole

Backing Weight

C

Standards/Approvals

No

Series

732U

RoHS Status: Exempt

COO (Country of Origin):
US

3M 732U Series Abrasive Disc, 127mm Disc Diameter, 220+ Grade - 7100066701


This abrasive disc is part of the 3M Cubitron™ II range, designed specifically for high-performance sanding applications. Measuring 127mm in diameter, this ceramic sanding disc is Ideal for blending, finishing, and general-purpose sanding tasks. With a 220+ grit rating, it effectively addresses a range of surface finishing needs while ensuring extreme durability and efficiency.

Features & Benefits


• Cuts up to 2x Faster than conventional abrasives
• Provides superior dust extraction for improved cleanliness
• Durable ceramic material extends disc life up to four times longer
• Versatile for use on various surfaces, including metals and wood
• Enhanced compatibility with hand and power tools
• Anti-load coating reduces disc clogging for consistent performance

Applications


• Ideal for dimensioning and coating material removal
• Suitable for edge rounding and de-flashing processes
• Specifically designed for scuffing and prep work for topcoats
• Effective for coating refinement and rework in diverse industries

What ensures the durability of this disc during use?


The combination of ceramic abrasive material and an anti-load coating enhances longevity, allowing it to withstand challenging applications and endure extended use without frequent replacements.

How does the design of this disc contribute to operator safety?


The development prioritises dust extraction, capturing up to 99% of dust, which improves Air quality in the workshop and minimises respiratory exposure for operators during sanding tasks.

What types of tools can be used with this abrasive disc?


It is compatible with both hand-held and power sanding tools, making it versatile across various applications in the automation, electronics, and mechanical sectors.

Is this disc effective for both coarse and fine sanding tasks?


Yes, it offers a range of grades, making it suitable for fine finishing as well as coarse sanding, allowing for flexibility in meeting different project requirements.

How does dust extraction impact productivity with this disc?


By providing superior dust extraction, it reduces clean-up time, enhances visibility during work, and allows operators to focus more on the task, ultimately expediting the workflow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy