3M PN-DH Aluminium Oxide, 178 mm, Medium Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-013
- Mfr. Part No.:
- 7100274666
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€315.57
(exc. VAT)
€388.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €315.57 | €12.623 |
*price indicative
- RS Stock No.:
- 626-013
- Mfr. Part No.:
- 7100274666
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 178mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Medium | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 8600rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 178mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Medium | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 8600rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Discs Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100274666
This grinding disc is a surface conditioning abrasive intended for metal finishing tasks in industrial settings. It combines a shaped abrasive grain with a non-woven web to strip, blend and finish stainless steel and other metals while preserving base geometry. The product is supplied in packs for workshop or production-line use and is suitable for low-pressure hand or machine operations.
Features & Benefits
• Precision-shaped grain delivers Faster material removal and longer life
• Non-woven construction limits geometry change and prevents gouging
• Medium P150 grade balances cutting speed with surface refinement
• Bright colour coding enables Rapid identification on busy bays
• Compatible with 22.23mm bore attachments for quick mounting
• Rated for maximum safe use at 8,600 r/min to suit high-speed tools
• Non-woven construction limits geometry change and prevents gouging
• Medium P150 grade balances cutting speed with surface refinement
• Bright colour coding enables Rapid identification on busy bays
• Compatible with 22.23mm bore attachments for quick mounting
• Rated for maximum safe use at 8,600 r/min to suit high-speed tools
Applications
• Suitable for surface finishing of stainless steel components
• Ideal for deburring and blending on electromechanical assemblies
• Used for preparatory cleaning prior to inspection in automation lines
• Can be used for light stock removal on soft metals in maintenance
• Suitable for use with hook-and-loop and Roloc™ style holders
• Ideal for deburring and blending on electromechanical assemblies
• Used for preparatory cleaning prior to inspection in automation lines
• Can be used for light stock removal on soft metals in maintenance
• Suitable for use with hook-and-loop and Roloc™ style holders
What attachment options are available for mounting?
It is provided with a 22.23mm bore suitable for 7/8 centre-hole systems and compatible with hook-and-loop and Roloc™ style adapters for Rapid changeover.
Which substrates can it process without altering dimensions?
The non-woven web Plus shaped grain is designed to work on stainless steel, aluminium, carbon steel and other soft metals while avoiding undercutting.
How is pack quantity supplied for production use?
The product is supplied as 25 discs per pack to support batch operations and replenishment cycles.
What Visual aid helps operators select the correct grade?
Each grade is presented in a distinct bright colour to assist quick identification during workflow.
Related links
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack