3M PN-DH Aluminium Oxide, 178 mm, Medium Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-025
- Mfr. Part No.:
- 7100275258
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€315.57
(exc. VAT)
€388.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €315.57 | €12.623 |
*price indicative
- RS Stock No.:
- 626-025
- Mfr. Part No.:
- 7100275258
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 178mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Medium | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 8600rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 178mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Medium | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 8600rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100275258
This grinding disc is designed for surface conditioning and finishing of metal components in industrial settings. It combines precision-shaped abrasive grain with a non-woven substrate to remove material and refine surfaces while preserving base geometry, making it suitable for controlled finishing tasks across automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Precision-shaped grain for increased cutting speed and life
• Medium P150 grit for consistent material removal and finish
• Bright colour coding for quick Visual identification
• 8mm bore for secure mounting on compatible tools
• Rated to 8,600 r/min for high-speed operations
• Medium P150 grit for consistent material removal and finish
• Bright colour coding for quick Visual identification
• 8mm bore for secure mounting on compatible tools
• Rated to 8,600 r/min for high-speed operations
Applications
• Suitable for cleaning and finishing stainless steel components
• Ideal for deburring and surface blending on carbon steel parts
• Used for low-pressure finishing on aluminium panels
• Can be used in metal preparation prior to welding or coating
• Suitable for production line surface conditioning in mechanical assembly
• Ideal for deburring and surface blending on carbon steel parts
• Used for low-pressure finishing on aluminium panels
• Can be used in metal preparation prior to welding or coating
• Suitable for production line surface conditioning in mechanical assembly
How is the abrasive constructed to manage surface geometry?
The abrasive combines shaped mineral grains embedded in a non-woven web to abrade without altering part dimensions, reducing the risk of gouging or undercutting.
What packaging and quantity should maintenance planners expect?
Items are supplied in packs of 25, allowing predictable stock rotation and batch usage planning.
Which metals are appropriate for use with this disc?
It is intended for stainless steel, carbon steel, aluminium and other soft metals under low-pressure conditions.
What attachment options are available for Rapid tool changes?
The product supports hook-and-loop and Roloc-compatible attachments for fast swapping between discs.
How does the disc assist process efficiency on production lines?
Its cutting behaviour and lifespan reduce the number of process steps by replacing coarser consumables at P150 and finer ranges, lowering rework and cycle times.
Related links
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack