3M PN-DH Aluminium Oxide, 150 mm, Very Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-019
- Mfr. Part No.:
- 7100274704
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€165.41
(exc. VAT)
€203.45
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.41 | €6.616 |
*price indicative
- RS Stock No.:
- 626-019
- Mfr. Part No.:
- 7100274704
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Very Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Very Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 150mm Disc Diameter, P150 Grit size - 7100274704
This grinding disc is a bright-coloured surface conditioning wheel designed to clean and finish metal substrates while maintaining the base geometry. It combines precision-shaped abrasive grain with a non-woven web to deliver consistent cutting and finishing performance for use in industrial metalworking environments.
Features & Benefits
• Precision-shaped grain for Faster material removal and longevity
• Very fine P150 grit for controlled finishing on stainless steel
• 7/8in bore for secure attachment to compatible mandrels
• Rated to 10000rpm for high-speed application compatibility
• Non-woven construction reduces risk of gouging or dimensional change
• Very fine P150 grit for controlled finishing on stainless steel
• 7/8in bore for secure attachment to compatible mandrels
• Rated to 10000rpm for high-speed application compatibility
• Non-woven construction reduces risk of gouging or dimensional change
Applications
• Suitable for finishing stainless steel panels in automation assemblies
• Ideal for deburring and surface preparation on electrical enclosures
• Used for blending weld seams on mechanical components
• Can be used for polishing soft metals on production-line jigs
• Suitable for replacing Fibre discs in low-pressure finishing processes
• Ideal for deburring and surface preparation on electrical enclosures
• Used for blending weld seams on mechanical components
• Can be used for polishing soft metals on production-line jigs
• Suitable for replacing Fibre discs in low-pressure finishing processes
How is the abrasive life affected during continuous production runs?
The precision-shaped grain improves cutting efficiency and extends service life compared with conventional non-shaped abrasives, reducing the frequency of disc changes during extended runs.
Which attachment types are compatible with this product?
It accepts hook-and-loop and Roloc™-style fittings as well as 7/8in centre-hole mandrel mounts for versatile machine and hand-tool use.
What substrate types can be processed without altering dimensions?
The non-woven web cleans and finishes aluminium, carbon steel, stainless steel and other soft metals while avoiding material removal that would change part geometry.
How is disc identification simplified on busy workshop floors?
The bright colour coding makes Visual selection faster, helping operators pick the correct very fine grade quickly in mixed-grade environments.
In what pack formats is this disc supplied for production purchasing?
It is available in packs of 25 to support batch stocking and reduce procurement frequency.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack